Müller 23637 SC18.24 Easy Timer DIN Rail Astro Program 230V 4000W

MPN
23637
Brand
Muller
EAN-13
4022709236371
Order Code
09-9924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £90.90
10+ £86.70
100+ £86.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 03/12/2026

The Muller SC 18.24 easy is a digital DIN rail mount timer designed for precision time management in electrical systems. It operates on 230V AC with a frequency range of 50-60Hz and can handle loads up to 4000W. Typical applications include automating lighting, heating, and security systems in residential or commercial settings.
Type DIN rail mount timer
Astro function Yes
Channels 2-channel
Color Black, RedK
Dim (L x W x H) 63 x 35.8 x 90mm
Display backlighting Yes
Display Type LCD
Height 90mm
Length 63mm
Memory Slots 56
Min. power reserve 10Years
Misc Attribute 1 SC 18.24 easy 230V 50-60Hz
Misc Attribute 2 digital
Operating Voltage (AC) 230V
Output Rating 4000W
Width 35.8mm

Reviews

Be the first to submit a review

Trustpilot