Müller 23826 Müller SC 18.20 Timer 12V ACDC DIN Rail Mount Digital 4000W

Image Representative of Range

Müller 23826 Müller SC 18.20 Timer 12V ACDC DIN Rail Mount Digital 4000W

MPN
23826
Brand
Muller
EAN-13
4022709238269
Order Code
09-9930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £94.12
10+ £89.77
100+ £89.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Muller SC 18.20 easy 12V ACDC is a DIN rail mount timer designed for efficient time management in electrical systems. With a capacity of 4000 W, it supports both 12 V DC and 12 V AC operation, making it suitable for a variety of low voltage applications. Ideal for industrial and commercial setups, this timer ensures reliable scheduling and control of power usage.
Type DIN rail mount timer
Astro function No
Channels 2-channel
Color Black, RedK
Dim (L x W x H) 63 x 35.8 x 90mm
Display backlighting No
Display Type LCD
Height 90mm
Impulse Yes
Length 63mm
Memory Slots 56
Min. power reserve 10Years
Misc Attribute 1 SC 18.20 easy 12V ACDCV
Misc Attribute 2 digital
Output Rating 4000W
Width 35.8mm

Reviews

Be the first to submit a review

Trustpilot