Molex Circular Contacts Socket housing cable 608923

Molex Brand: Molex
The group comprises Molex socket housing components, which include a variety of designs, pin counts, and spacings, each serving to connect electrical circuits in a reliable manner.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Pitch Number of Rows Application Base unit of measure AWG (min.) Assembly configuration AWG max. Base unit of measure desc Connection Case Material Board contact surface China ro h s status Circuits detail Circuits maximum Cable Length Colour resin Colour Color resin Comments
Molex 03061023 Socket Housing 2 Pins 3.68mm Spacing Natural Finish
Molex 03061023 Socket Housing 2 Pins 3.68mm Spacing Natural Finish
Standard range
Order code: 05-2715
MPN: 03061023

Despatched within 4 working days - 1,947 in stock
25+ £0.186
Price per unit Ex VAT
2 1 Nylon (NL) Ecru
Molex 151340402 Socket Housing Cable 4-pin 1.25mm Natural 150mm
Molex 151340402 Socket Housing Cable 4-pin 1.25mm Natural 150mm
Standard range
Order code: 05-2965
MPN: 151340402

Despatched within 4 working days - 109 in stock
2+ £4.02
Price per unit Ex VAT
4 1.25mm 1 Signal, Wire-to-Board, Wire-to-Wire PC Dual Ended Connectors 28 piece Polyester Tin Compliant per SJ/T 11365-2006 4 150.00mm Ecru Natural
Molex 19091029 Socket Housing 2 Pins 6.7mm Spacing Latch Ul 94v-2
Molex 19091029 Socket Housing 2 Pins 6.7mm Spacing Latch Ul 94v-2
Standard range
Order code: 05-3155
MPN: 19091029

Despatched within 4 working days - 55 in stock
20+ £0.433
100+ £0.406
375+ £0.389
1500+ £0.318
3000+ £0.306
Price per unit Ex VAT
2 6.70mm 1 Power, Wire-to-Board, Wire-to-Wire PC piece Nylon (NL) Compliant per SJ/T 11365-2006 2 Ecru Natural Polarized to Mating Part, without Mounting Ears
Molex 19091151 Socket Housing 15 Pins 6.3mm Spacing Positive Latch
Molex 19091151 Socket Housing 15 Pins 6.3mm Spacing Positive Latch
Order code: 05-3156
MPN: 19091151
5+ £1.31
Price per unit Ex VAT
15 6.3mm 3 Power, Wire-to-Wire PC piece Nylon (NL) Compliant per SJ/T 11365-2006 3x5 15 Ecru Natural Glow Wire Equivalent Part Number 50362278; Polarized to Mating Part
Molex 19092029 Socket Housing 2 Pins 2.36mm Ul 94v-2 Latch
Molex 19092029 Socket Housing 2 Pins 2.36mm Ul 94v-2 Latch
Order code: 05-3157
MPN: 19092029
20+ £0.375
25+ £0.315
50+ £0.295
100+ £0.281
500+ £0.274
Price per unit Ex VAT
2 6.70mm 1 Power, Wire-to-Wire PC piece Compliant per SJ/T 11365-2006 2 Natural Polarized to Mating Part, without Mounting Ears
Molex 3091027 Socket Housing 2 Circuits Pre-bent Ears Natural
Molex 3091027 Socket Housing 2 Circuits Pre-bent Ears Natural
Standard range
Order code: 05-3321
MPN: 3091027

Despatched within 4 working days - 28 in stock
25+ £0.189
200+ £0.188
Price per unit Ex VAT
6.3mm 1 Power, Wire-to-Wire PC piece Compliant per SJ/T 11365-2006 1x2 2 Natural Polarized to Mating Part, 17.0A max. can be achieved when housing is used with 42477 or 42478 terminals
Molex 39036064 Socket Housing 6-pin 2.36mm 093" Positive Latch
Molex 39036064 Socket Housing 6-pin 2.36mm 093" Positive Latch
Order code: 05-3516
MPN: 39036064
20+ £0.392
100+ £0.389
375+ £0.385
1500+ £0.382
3000+ £0.378
Price per unit Ex VAT
6 6.70mm 2 Power, Wire-to-Board, Wire-to-Wire PC piece Compliant per SJ/T 11365-2006 2x3 6 Natural Polarized to Mating Part
Molex 444411002 Socket Housing 2-pin 7.5mm Pitch Crimp Ul 94v-2
Molex 444411002 Socket Housing 2-pin 7.5mm Pitch Crimp Ul 94v-2
Order code: 05-3725
MPN: 444411002
10+ £0.440
Price per unit Ex VAT
2 7.50mm 1 Power, Wire-to-Board, Wire-to-Wire PC piece Nylon (NL) Compliant per SJ/T 11365-2006 2 Ecru Natural Positive mating lock and integrated Terminal Position Assurance (TPA) standard.
Molex 469990294 Socket Housing Cable 1Pc Durable Connection
Molex 469990294 Socket Housing Cable 1Pc Durable Connection
Order code: 05-3766
MPN: 469990294
20+ £0.309
Price per unit Ex VAT
PC piece
Molex 469990353 Socket Housing 4 Pins 3.68mm Spacing Glow-wire Capable
Molex 469990353 Socket Housing 4 Pins 3.68mm Spacing Glow-wire Capable
Order code: 05-3767
MPN: 469990353
5+ £0.626
Price per unit Ex VAT
4 3.68mm 1 Power, Wire-to-Wire PC piece Nylon (NL) Compliant per SJ/T 11365-2006 1x4 4 Ecru Natural
Molex 469990717 Socket Housing 9 Pins 3.68mm Spacing Natural
Molex 469990717 Socket Housing 9 Pins 3.68mm Spacing Natural
Order code: 05-3768
MPN: 469990717
10+ £0.519
100+ £0.510
250+ £0.496
500+ £0.484
Price per unit Ex VAT
9 3.68mm 3 Power, Wire-to-Wire PC piece Nylon (NL) Compliant per SJ/T 11365-2006 3x3 9 Ecru Natural
Molex 475710001-4500 Socket Housing 8 Pins 1.1mm Pitch 4500 Pcs
Molex 475710001-4500 Socket Housing 8 Pins 1.1mm Pitch 4500 Pcs
Order code: 05-3780
MPN: 475710001-4500
1+ £2660.84
Price per unit Ex VAT
8 SMT Thermoplastic Ni Black
Molex 50842032 Socket Housing 3 Pins 6.35mm Spacing Carton Qty 1
Molex 50842032 Socket Housing 3 Pins 6.35mm Spacing Carton Qty 1
Order code: 05-3946
MPN: 50842032
20+ £0.366
Price per unit Ex VAT
3 6.35mm 1 Power, Wire-to-Wire PC piece Nylon (NL) Compliant per SJ/T 11365-2006 3 3 Ecru Natural Glow Wire Equivalent Part Number 366440003; Maximum current per contact 20A if used with 36663 and 36664 terminal
Molex 551000670 Socket Housing 6 Pins 2mm Pitch Wire-to-wire Bag
Molex 551000670 Socket Housing 6 Pins 2mm Pitch Wire-to-wire Bag
Order code: 05-4126
MPN: 551000670
1+ £21.79
Price per unit Ex VAT
6 2mm Wire-to-Wire PC 28 16 piece Thermoplastic Tin Compliant per SJ/T 11365-2006 6 Black, Gray Black, Grey

Trustpilot