Molex 469990294 Socket Housing Cable 1Pc Durable Connection

Image Representative of Range

Molex 469990294 Socket Housing Cable 1Pc Durable Connection

MPN
469990294
Brand
Molex
EAN-13
2050007114710
Order Code
05-3766
Country of Origin
USA
View Full Product Range (14)

Discontinued


Molex socket housing cable 469990294 is a reliable connector component designed for secure electrical connections. It features durable materials suitable for various electronic applications, providing stability and safety. Typical uses include data communication equipment and industrial machinery.
Type Socket housing cable
Mounting Type Cable mount
Mounting Direction Straight
Base unit of measure PC
Base unit of measure desc piece
Delivery unit 4000
Design registration eligibility false
Engineering number 5559-04P-400
Engineering Part No 5559-04P-400
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
Material type Finished Goods
Minimum line quantity 8000
Misc Attribute Molex MOL Power & Signal Sol.
Product number display 469990294
Product number hyphen 46999-0294
Product number sap 0469990294
Reference series 05559
Sampleable False
Upc 887191620060

Trustpilot