Molex 19091029 Socket Housing 2 Pins 6.7mm Spacing Latch Ul 94v-2

Image Representative of Range

Molex 19091029 Socket Housing 2 Pins 6.7mm Spacing Latch Ul 94v-2

MPN
19091029
Brand
Molex
EAN-13
2050007097990
Order Code
05-3155
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.433
100+ £0.406
375+ £0.389
1500+ £0.318
3000+ £0.306
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Molex socket housing cable, with manufacturer code 19091029, features two pins and a contact spacing of 6.7 mm. It is typically used for connecting cables in electrical or electronic applications. This product is suitable for secure and reliable connections in both commercial and industrial environments.
Type Socket housing cable
Pitch 6.70mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Natural
Colour Ecru
Comments Polarized to Mating Part, without Mounting Ears
Connector Type Socket
CS 6.7mm
Csa LR19980
Delivery unit 6000
Design registration eligibility false
ELV status Not Relevant
Engineering number 3191-2R1
Engineering Part No 3191-2R1
Engineering Series Name .093 HSG SHRD INTL
Engineering Series No 03191
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.117/g
Nominal Current 12A
Nominal current - rounded value 12A
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name Standard .093"
Product number display 19091029
Product number hyphen 19-09-1029
Product number sap 0019091029
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 3191
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753594463

Reviews

Be the first to submit a review

Trustpilot