Molex 3091027 Socket Housing 2 Circuits Pre-bent Ears Natural

MPN
3091027
Brand
Molex
EAN-13
2050007327974
Order Code
05-3321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
25+ £0.189
200+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Molex socket housing cable 3091027 is a single-piece connector housing designed for secure electrical connections. It features durable construction suitable for various wiring applications, providing reliability and stability. Ideal for use in electronic and industrial settings, this socket housing is essential for efficient cable management.
Type Socket housing cable
Pitch 6.3mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 1x2
Circuits maximum 2
Colour resin Natural
Comments Polarized to Mating Part, 17.0A max. can be achieved when housing is used with 42477 or 42478 terminals
Csa LR19980
Delivery unit 4500
Design registration eligibility false
ELV status Compliant per 2000/53/EC
Engineering number 1545-R3
Engineering Part No 1545-R3
Engineering Series Name .093 CONNECTOR-2 CKT
Engineering Series No 01545
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 9000
Net weight 1.720/g
Packaging Type Bag
Panel mount Yes
Pitch termination interface 6.30mm
Primary pack qty 4500
Product name Standard .093"
Product number display 03091027
Product number hyphen 03-09-1027
Product number sap 0003091027
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 1545
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753615052

Reviews

Be the first to submit a review

Trustpilot