Molex 469990717 Socket Housing 9 Pins 3.68mm Spacing Natural

MPN
469990717
Brand
Molex
EAN-13
2050007114758
Order Code
05-3768
Country of Origin
USA
View Full Product Range (14)

Discontinued


Molex socket housing cable is a versatile connector designed with a total of 9 pins and a contact spacing of 3.68 mm. Ideal for use in electronic devices, this component ensures reliable connectivity in compact assemblies. Sold individually in a bag, it is suitable for both prototyping and small-scale productions.
Type Socket housing cable
Pitch 3.68mm
Number of Ways 9
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 3x3
Circuits maximum 9
Color resin Natural
Colour Ecru
Connector Type Plug
CS 3.68mm
Delivery unit 2500
Design registration eligibility false
ELV status Not Relevant
Engineering number 1625-9P4
Engineering Part No 1625-9P4
Engineering Series Name .062 CONNECTOR HSG.
Engineering Series No 01625
First published date 2018-01-25
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 7500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.217/g
Nominal Current 5A
Nominal current - rounded value 5A
Packaging Type Bag
Panel mount Yes
Pitch termination interface 3.68mm
Polarized to mating part Yes
Primary pack qty 2500
Product name Standard .062"
Product number display 469990717
Product number hyphen 46999-0717
Product number sap 0469990717
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 1625
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 889056705202

Trustpilot