The Molex socket housing cable features 15 pins with a contact spacing of 6.3 mm. This product, model number 19091151, is ideal for secure and reliable electrical connections. Commonly used in automotive, industrial, and consumer electronics applications.
| Type |
Socket housing cable |
| Pitch |
6.3mm |
| Number of Ways |
15 |
| Number of Rows |
3 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits detail |
3x5 |
| Circuits maximum |
15 |
| Color resin |
Natural |
| Colour |
Ecru |
| Comments |
Glow Wire Equivalent Part Number 50362278; Polarized to Mating Part |
| Connector Type |
Socket |
| CS |
6.3mm |
| Csa |
LR19980 |
| Delivery unit |
500 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
1991-15R2 |
| Engineering Part No |
1991-15R2 |
| Engineering Series Name |
.093 HSG INTL |
| Engineering Series No |
01991 |
| First published date |
2007-05-16 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
1000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
9.352/g |
| Nominal Current |
7.5A |
| Nominal current - rounded value |
7.5A |
| Packaging Type |
Bag |
| Panel mount |
Yes |
| Polarized to mating part |
Yes |
| Primary pack qty |
500 |
| Product name |
Standard .093" |
| Product number display |
19091151 |
| Product number hyphen |
19-09-1151 |
| Product number sap |
0019091151 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
1991 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800753624849 |