Molex 551000670 Socket Housing 6 Pins 2mm Pitch Wire-to-wire Bag

Image Representative of Range

Molex 551000670 Socket Housing 6 Pins 2mm Pitch Wire-to-wire Bag

MPN
551000670
Brand
Molex
EAN-13
2050007123750
Order Code
05-4126
Country of Origin
Japan
View Full Product Range (14)

Discontinued


Molex manufactures the socket housing cable 551000670, featuring six pins with a contact spacing of 2 mm. This component is typically used in electronic and electrical connections for efficient power or data transfer. Its compact design makes it suitable for use in various consumer electronic devices and industrial applications.
Type Socket housing cable
Pitch 2mm
Number of Ways 6
Mounting Type Cable mount
Mounting Direction Straight
Application Wire-to-Wire
AWG (min.) 28
AWG max. 16
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Case Material Thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Coating thickness (PCB side) 2.032µm
Colour Black, Grey
Colour resin Black, Gray
Component type Plug
Connector coating thickness 0.762µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
CS 2mm
Current maximum per contact 2.0A
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number 55100-0670
Engineering Part No 55100-0670
Engineering Series Name 2.0 IO SET
Engineering Series No 55100
First published date 2007-04-27
G a d s l/ i m d s Compliant with Exemption 33; 44; 34
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze, Stainless Steel
Material plating mating Gold
Material plating termination Tin
Material resin High Temperature Thermoplastic, Polycarbonate
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 300
Misc Attribute Molex MOL Micro Solutions
Net weight 9414.493/mg
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 125V DC/AC
Orientation Vertical
Packaging Type Bag
Panel mount No
Plating min mating 0.762µm
Plating min termination 2.032µm
Polarized to mating part Yes
Primary pack qty 1
Product name 2.00mm I/O Connectors
Product number display 551000670
Product number hyphen 55100-0670
Product number sap 0551000670
Reach status Contains 2-(2H-Benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol; Perfluorobutane sulfonic acid (PFBS) and its salts per D(2025)7771-DC (04 Feb 2026) SCIP:1f489e60-cb6f-4d18-9570-74fc16b4d6ff
Reference series 55100
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy I/O Connectors
Temperature range operating -40° to +85°C
Upc 822348181865
Voltage maximum 125V AC (RMS)/DC
Wire insulation diameter 2.10mm max.
Wire size awg 16, 18, 20, 22, 24, 26, 28

Trustpilot