The Molex socket housing cable, model 444411002, features two pins with a contact spacing of 7.5 mm. This compact and durable connector is ideal for electrical applications requiring secure and reliable connections. It is commonly used in consumer electronics and automotive wiring systems.
| Type |
Socket housing cable |
| Pitch |
7.50mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
2 |
| Color resin |
Natural |
| Colour |
Ecru |
| Comments |
Positive mating lock and integrated Terminal Position Assurance (TPA) standard. |
| Connector Type |
Socket |
| CS |
7.5mm |
| Csa |
LR19980 |
| Delivery unit |
2000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
44441-1002 |
| Engineering Part No |
44441-1002 |
| Engineering Series Name |
SABRE RECEPT |
| Engineering Series No |
44441 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+75°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
6000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
1.852/g |
| Nominal Current |
18A |
| Nominal current - rounded value |
18A |
| Packaging Type |
Bag |
| Panel mount |
No |
| Polarized to mating part |
Yes |
| Primary pack qty |
2000 |
| Product name |
Sabre |
| Product number display |
444411002 |
| Product number hyphen |
44441-1002 |
| Product number sap |
0444411002 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
44441 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +75°C |
| Ul |
E29179 |
| Upc |
822348670574 |