Molex produces the 50842032 socket housing cable, featuring three pins with a contact spacing of 6.35 mm. This robust connector is ideal for use in various electronic applications, ensuring secure and reliable connections. It is commonly employed in automotive and industrial environments for efficient electrical interface solutions.
| Type |
Socket housing cable |
| Pitch |
6.35mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits detail |
3 |
| Circuits maximum |
3 |
| Color resin |
Natural |
| Colour |
Ecru |
| Comments |
Glow Wire Equivalent Part Number 366440003; Maximum current per contact 20A if used with 36663 and 36664 terminal |
| Connector Type |
Socket |
| CS |
6.35mm |
| Csa |
LR19980 |
| Delivery unit |
1500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
42022-3C |
| Engineering Part No |
42022-3C |
| Engineering Series Name |
MLX CAP HSG |
| Engineering Series No |
42022 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum line quantity |
10500 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
3.230/g |
| Nominal Current |
20A |
| Nominal current - rounded value |
20A |
| Packaging Type |
Carton |
| Panel mount |
Yes |
| Polarized to mating part |
Yes |
| Primary pack qty |
1500 |
| Product name |
MLX |
| Product number display |
50842032 |
| Product number hyphen |
50-84-2032 |
| Product number sap |
0050842032 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
42022 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-55° to +105°C |
| Ul |
E29179 |
| Upc |
800754386470 |