Molex 19092029 Socket Housing 2 Pins 2.36mm Ul 94v-2 Latch

Image Representative of Range

Molex 19092029 Socket Housing 2 Pins 2.36mm Ul 94v-2 Latch

MPN
19092029
Brand
Molex
EAN-13
2050008575282
Order Code
05-3157
Country of Origin
Singapore
View Full Product Range (14)

Discontinued


The Molex socket housing cable, model 19092029, is a two-pin connector designed for secure electrical and signal connections. This compact and versatile component is ideal for use in electronic and electrical applications. Suitable for bulk use, it's commonly utilised in consumer electronics and other low-voltage devices.
Type Socket housing cable
Pitch 6.70mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Colour resin Natural
Comments Polarized to Mating Part, without Mounting Ears
Csa LR19980
Delivery unit 6000
Design registration eligibility false
ELV status Not Relevant
Engineering number 3191-2P1
Engineering Part No 3191-2P1
Engineering Series Name .093 HSG SHRD INTL
Engineering Series No 03191
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 12000
Net weight 2.538/g
Packaging Type Bulk
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name Standard .093"
Product number display 19092029
Product number hyphen 19-09-2029
Product number sap 0019092029
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 3191
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753594142

Trustpilot