Molex 39036064 Socket Housing 6-pin 2.36mm 093 Positive Latch

Image Representative of Range

Molex 39036064 Socket Housing 6-pin 2.36mm 093" Positive Latch

MPN
39036064
Brand
Molex
EAN-13
2050008571741
Order Code
05-3516
Country of Origin
Japan
View Full Product Range (14)

Discontinued


The Molex 39036064 is a socket housing cable with six pins, designed for secure and reliable electrical connections. Manufactured by Molex, it features robust construction for mechanical stability and electrical performance. This part is typically used in consumer electronics and computing applications.
Type Socket housing cable
Pitch 6.70mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 2x3
Circuits maximum 6
Colour resin Natural
Comments Polarized to Mating Part
Csa LR19980
Delivery unit 1600
Design registration eligibility false
ELV status Not Relevant
Engineering number 3191-06R1
Engineering Part No 3191-06R1
Engineering Series Name .093 HSG SHRD INTL
Engineering Series No 03191
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 8000
Net weight 5001.000/mg
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 200
Product name Standard .093"
Product number display 39036064
Product number hyphen 39-03-6064
Product number sap 0039036064
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 3191
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753756823

Trustpilot