Molex Circular Contacts Socket housing cable 608886

Molex Brand: Molex
The referenced parts are examples of Molex micro-fit connectors, designed for reliable electrical connections with various pin counts and configurations.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Number of Rows Application Case Material Circuits maximum Connector Type Comments Delivery unit ELV status Engineering number Engineering Part No Engineering Series Name Engineering Series No First published date Flammability G a d s l/ i m d s Gender Glow wire capable H f l h status Material resin
Molex 430201400 Micro-fit 3.0 Socket 14 Pins 3mm Spacing Panel Mount
Molex 430201400 Micro-fit 3.0 Socket 14 Pins 3mm Spacing Panel Mount
Standard range
Order code: 05-3599
MPN: 430201400

Despatched within 4 working days - 108 in stock
5+ £0.956
100+ £0.838
375+ £0.590
1500+ £0.583
3000+ £0.578
Price per unit Ex VAT
14 2 Power, Wire-to-Wire Nylon (NL) 14 Plug 1000 Not Relevant 43020-1400 43020-1400 MICRO-FIT PLUG HSG 43020 2007-05-16 94V-0 Not Relevant Plug No Low-Halogen per IEC 61249-2-21 Nylon
Molex 430201800 Micro-fit 3.0 Socket Housing 18-pin 3mm Black Ul 94v-0
Molex 430201800 Micro-fit 3.0 Socket Housing 18-pin 3mm Black Ul 94v-0
Order code: 05-3601
MPN: 430201800
5+ £1.13
Price per unit Ex VAT
18 2 Power, Wire-to-Wire Nylon (NL) 18 Plug 600 Not Relevant 43020-1800 43020-1800 MICRO-FIT PLUG HSG 43020 2007-05-16 94V-0 Not Relevant Plug No Low-Halogen per IEC 61249-2-21 Nylon
Molex 430250408 Micro-fit 4-pin Socket 3mm Spacing Black 1pc Bag
Molex 430250408 Micro-fit 4-pin Socket 3mm Spacing Black 1pc Bag
Standard range
Order code: 05-3609
MPN: 430250408

Despatched same day - 10 in stockBack-order availability date - 10/11/2026
20+ £0.447
100+ £0.403
200+ £0.387
300+ £0.373
500+ £0.357
Price per unit Ex VAT
4 2 Power, Wire-to-Board, Wire-to-Wire Nylon (NL) 4 Socket Halogen Free/Low Halogen since inception 2500 Compliant per 2000/53/EC 43025-0408 43025-0408 MICRO-FIT RECEPT HSG 43025 2009-01-06 Not Relevant Receptacle No Low-Halogen per IEC 61249-2-21 Nylon
Molex 430250610 Micro-fit 3.0 Socket Housing 6 Pins 3mm Spacing Dual Row
Molex 430250610 Micro-fit 3.0 Socket Housing 6 Pins 3mm Spacing Dual Row
Standard range
Order code: 05-3612
MPN: 430250610

Despatched within 4 working days - 572 in stock
10+ £0.588
100+ £0.457
500+ £0.440
Price per unit Ex VAT
6 2 Power, Wire-to-Board, Wire-to-Wire Nylon (NL) 6 Socket This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. 3000 Not Relevant 43025-0610 43025-0610 MICRO-FIT RECEPT HSG 43025 2016-09-23 Not Relevant Receptacle Yes Not Low-Halogen per IEC 61249-2-21 Nylon
Molex 430251010 Micro-fit 3.0 Socket Housing 10 Pins 3mm Spacing
Molex 430251010 Micro-fit 3.0 Socket Housing 10 Pins 3mm Spacing
Order code: 05-3616
MPN: 430251010
10+ £0.498
Price per unit Ex VAT
10 2 Power, Wire-to-Board, Wire-to-Wire Nylon (NL) 10 Socket This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. 1500 Not Relevant 43025-1010 43025-1010 MICRO-FIT RECEPT HSG 43025 2016-09-23 Not Relevant Receptacle Yes Not Low-Halogen per IEC 61249-2-21 Nylon
Molex 430251208 Micro-fit 3.0 Socket Housing 12 Pins 3mm Spacing
Molex 430251208 Micro-fit 3.0 Socket Housing 12 Pins 3mm Spacing
Standard range
Order code: 05-3618
MPN: 430251208

Despatched within 4 working days - 750 in stock
10+ £0.440
Price per unit Ex VAT
12 2 Power, Wire-to-Board, Wire-to-Wire Nylon (NL) 12 Socket Halogen Free/Low Halogen since inception 1500 Compliant per 2000/53/EC 43025-1208 43025-1208 MICRO-FIT RECEPT HSG 43025 2008-07-17 Compliant with Exemption 44 Receptacle No Low-Halogen per IEC 61249-2-21 Nylon
Molex 430251800 Micro-fit 3.0 Socket Housing 18 Pins 3mm Spacing
Molex 430251800 Micro-fit 3.0 Socket Housing 18 Pins 3mm Spacing
Standard range
Order code: 05-3621
MPN: 430251800

Despatched within 4 working days - 129 in stock
5+ £1.09
Price per unit Ex VAT
18 2 Power, Wire-to-Board, Wire-to-Wire Nylon (NL) 18 Socket 1000 Not Relevant 43025-1800 43025-1800 MICRO-FIT RECEPT HSG 43025 2007-05-16 Not Relevant Receptacle No Not Low-Halogen per IEC 61249-2-21 Nylon
Molex 436450410 Micro-fit 3.0 Socket Housing 4-pin 3mm Black
Molex 436450410 Micro-fit 3.0 Socket Housing 4-pin 3mm Black
Standard range
Order code: 05-3701
MPN: 436450410

Despatched within 4 working days - 106 in stock
20+ £0.233
Price per unit Ex VAT
4 1 Power, Wire-to-Board, Wire-to-Wire Nylon (NL) 4 Socket 3000 Not Relevant 43645-0410 43645-0410 MICROFIT SR RECEPT 43645 2016-10-05 94V-2 Not Relevant Receptacle Yes Not Low-Halogen per IEC 61249-2-21 Nylon
Molex 436450500 Micro-fit 3.0 Socket Housing 5 Pin 3 Mm Black Ul 94v-0
Molex 436450500 Micro-fit 3.0 Socket Housing 5 Pin 3 Mm Black Ul 94v-0
Standard range
Order code: 05-3702
MPN: 436450500

Despatched within 4 working days - 117 in stock
10+ £0.496
Price per unit Ex VAT
5 1 Power, Wire-to-Board, Wire-to-Wire Polyester 5 Socket 2500 Compliant per 2000/53/EC 43645-0500 43645-0500 MICROFIT SR RECEPT 43645 2007-05-16 94V-0 Compliant with Exemption 44 Receptacle No Not Low-Halogen per IEC 61249-2-21 Polyester
Molex 436450700 Micro-fit 7-pin Socket Housing 3mm Pitch Ul 94v-0
Molex 436450700 Micro-fit 7-pin Socket Housing 3mm Pitch Ul 94v-0
Order code: 05-3705
MPN: 436450700
10+ £0.509
Price per unit Ex VAT
7 1 Power, Wire-to-Board, Wire-to-Wire Polyester 7 Socket 2000 Not Relevant 43645-0700 43645-0700 MICROFIT SR RECEPT 43645 2007-05-16 94V-0 Not Relevant Receptacle No Not Low-Halogen per IEC 61249-2-21 Polyester
Molex 436450800 Micro-fit 3.0 Socket Housing 8 Pins 3 Mm Spacing
Molex 436450800 Micro-fit 3.0 Socket Housing 8 Pins 3 Mm Spacing
Standard range
Order code: 05-3706
MPN: 436450800

Despatched within 4 working days - 350 in stock
20+ £0.686
Price per unit Ex VAT
8 1 Power, Wire-to-Board, Wire-to-Wire Polyester 8 Socket 2000 Not Relevant 43645-0800 43645-0800 MICROFIT SR RECEPT 43645 2007-05-16 Not Relevant Receptacle No Not Low-Halogen per IEC 61249-2-21 Polyester
Molex 436451000 Micro-fit 3.0 Socket Housing 10 Pins 3mm Spacing
Molex 436451000 Micro-fit 3.0 Socket Housing 10 Pins 3mm Spacing
Order code: 05-3707
MPN: 436451000
10+ £0.575
125+ £0.570
500+ £0.556
2500+ £0.553
5000+ £0.548
Price per unit Ex VAT
10 1 Power, Wire-to-Board, Wire-to-Wire Polyester 10 Socket 1500 Compliant per 2000/53/EC 43645-1000 43645-1000 MICROFIT SR RECEPT 43645 2007-05-16 94V-0 Not Relevant Receptacle No Not Low-Halogen per IEC 61249-2-21 Polyester

Trustpilot