The Molex socket housing cable, part number 430251010, features a total of 10 pins with a contact spacing of 3 mm. Manufactured by Molex, this component is ideal for ensuring secure and reliable cable connections in electronic assemblies. Typically used in automotive, consumer electronics, and industrial applications, it provides versatility and dependable performance.
| Type |
Socket housing cable |
| Pitch |
3mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
10 |
| Color resin |
Black |
| Colour |
Black |
| Comments |
This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. |
| Connector Type |
Socket |
| CS |
3mm |
| Csa |
LR19980 |
| Delivery unit |
1500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
43025-1010 |
| Engineering Part No |
43025-1010 |
| Engineering Series Name |
MICRO-FIT RECEPT HSG |
| Engineering Series No |
43025 |
| First published date |
2016-09-23 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
Yes |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
6000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.944/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Polarized to mating part |
Yes |
| Primary pack qty |
1500 |
| Product name |
Micro-Fit 3.0 |
| Product number display |
430251010 |
| Product number hyphen |
43025-1010 |
| Product number sap |
0430251010 |
| Reach status |
Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
43025 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +125°C |
| Ul |
E29179 |
| Upc |
889056719995 |