Molex 436450410 Micro-fit 3.0 Socket Housing 4-pin 3mm Black

MPN
436450410
Brand
Molex
EAN-13
2050007110989
Order Code
05-3701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Molex manufactures the 436450410 socket housing cable with a total of 4 pins and 3 mm contact spacing. This component is typically used in electronic and electrical applications requiring secure and robust wire-to-board connections. It is suitable for various industrial and consumer products that demand reliable and compact connector solutions.
Type Socket housing cable
Pitch 3mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 3000
Design registration eligibility true
ELV status Not Relevant
Engineering number 43645-0410
Engineering Part No 43645-0410
Engineering Series Name MICROFIT SR RECEPT
Engineering Series No 43645
First published date 2016-10-05
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.503/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 3000
Product name Micro-Fit 3.0
Product number display 436450410
Product number hyphen 43645-0410
Product number sap 0436450410
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 43645
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 889056705103

Reviews

Be the first to submit a review

Trustpilot