Molex 436450500 Micro-fit 3.0 Socket Housing 5 Pin 3 Mm Black Ul 94v-0

MPN
436450500
Brand
Molex
EAN-13
2050007110996
Order Code
05-3702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.496
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The Molex Socket housing cable, manufactured by Molex, features five pins with a contact spacing of 3 mm. This component is suitable for secure and reliable connector applications. It is typically used in electronic and electrical applications that require compact and efficient wiring solutions.
Type Socket housing cable
Pitch 3mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 5
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 2500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43645-0500
Engineering Part No 43645-0500
Engineering Series Name MICROFIT SR RECEPT
Engineering Series No 43645
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 7500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.725/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 2500
Product name Micro-Fit 3.0
Product number display 436450500
Product number hyphen 43645-0500
Product number sap 0436450500
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43645
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754366205

Reviews

Be the first to submit a review

Trustpilot