Molex 436451000 Micro-fit 3.0 Socket Housing 10 Pins 3mm Spacing

MPN
436451000
Brand
Molex
EAN-13
2050007111047
Order Code
05-3707
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.575
125+ £0.570
500+ £0.556
2500+ £0.553
5000+ £0.548
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Molex socket housing cable, part number 436451000, features 10 pins with a 3 mm contact spacing. It is ideal for use in electronic applications requiring reliable electrical connections. This component can be efficiently integrated into circuitry for industrial or consumer electronics.
Type Socket housing cable
Pitch 3mm
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 1500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43645-1000
Engineering Part No 43645-1000
Engineering Series Name MICROFIT SR RECEPT
Engineering Series No 43645
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 3000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.308/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1500
Product name Micro-Fit 3.0
Product number display 436451000
Product number hyphen 43645-1000
Product number sap 0436451000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43645
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753950436

Reviews

Be the first to submit a review

Trustpilot