Molex 430201400 Micro-fit 3.0 Socket 14 Pins 3mm Spacing Panel Mount

MPN
430201400
Brand
Molex
EAN-13
2050007111580
Order Code
05-3599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.956
100+ £0.838
375+ £0.590
1500+ £0.583
3000+ £0.578
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

The Molex Socket housing cable features a total of 14 pins with a contact spacing of 3 mm, making it suitable for compact interconnections. Manufactured by Molex, this component is typically used in various electronic applications requiring reliable and secure connections. It is available in a single-piece bag, ideal for precision electronics projects and assemblies.
Type Socket housing cable
Pitch 3mm
Number of Ways 14
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 14
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering number 43020-1400
Engineering Part No 43020-1400
Engineering Series Name MICRO-FIT PLUG HSG
Engineering Series No 43020
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 3000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.637/g
Packaging Type Bag
Panel mount Yes
Polarized to mating part Yes
Primary pack qty 1000
Product name Micro-Fit 3.0
Product number display 430201400
Product number hyphen 43020-1400
Product number sap 0430201400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754383585

Reviews

Be the first to submit a review

Trustpilot