Molex 430201800 Micro-fit 3.0 Socket Housing 18-pin 3mm Black Ul 94v-0

MPN
430201800
Brand
Molex
EAN-13
2050007111610
Order Code
05-3601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 328 in stock

The Molex socket housing cable, part number 430201800, is designed with 18 pins and a contact spacing of 3 mm, making it ideal for secure electrical connections. Manufactured by Molex, this component is typically used in electronics and automotive applications to facilitate reliable connections. It is supplied as a single piece in a bag, suitable for various interfacing tasks.
Type Socket housing cable
Pitch 3mm
Number of Ways 18
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 18
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 600
Design registration eligibility true
ELV status Not Relevant
Engineering number 43020-1800
Engineering Part No 43020-1800
Engineering Series Name MICRO-FIT PLUG HSG
Engineering Series No 43020
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 1800
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.928/g
Packaging Type Bag
Panel mount Yes
Polarized to mating part Yes
Primary pack qty 600
Product name Micro-Fit 3.0
Product number display 430201800
Product number hyphen 43020-1800
Product number sap 0430201800
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754383745

Reviews

Be the first to submit a review

Trustpilot