Molex 430251800 Micro-fit 3.0 Socket Housing 18 Pins 3mm Spacing

MPN
430251800
Brand
Molex
EAN-13
2050007111832
Order Code
05-3621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The Molex socket housing cable, part number 430251800, features 18 pins with a contact spacing of 3 mm, providing secure and reliable connections. Designed for use in electronic and electrical applications, it is suitable for various interconnect requirements. This component is ideal for environments requiring durable and versatile cable management solutions.
Type Socket housing cable
Pitch 3mm
Number of Ways 18
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 18
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering number 43025-1800
Engineering Part No 43025-1800
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.520/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name Micro-Fit 3.0
Product number display 430251800
Product number hyphen 43025-1800
Product number sap 0430251800
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754369053

Reviews

Be the first to submit a review

Trustpilot