Molex 430250408 Micro-fit 4-pin Socket 3mm Spacing Black 1pc Bag

MPN
430250408
Brand
Molex
EAN-13
2050007111702
Order Code
05-3609
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.447
100+ £0.403
200+ £0.387
300+ £0.373
500+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 10/11/2026

Molex socket housing cable features four pins with a contact spacing of 3 mm, making it suitable for precise and compact electronic connections. The component is designed for secure and reliable performance in applications such as consumer electronics and automotive systems. Manufactured by Molex, this socket housing is available in a single piece bag, ideal for projects requiring high-quality connectors.
Type Socket housing cable
Pitch 3mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Comments Halogen Free/Low Halogen since inception
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 2500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43025-0408
Engineering Part No 43025-0408
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2009-01-06
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 7500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.422/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 2500
Product name Micro-Fit 3.0
Product number display 430250408
Product number hyphen 43025-0408
Product number sap 0430250408
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 883906102142

Reviews

Be the first to submit a review

Trustpilot