Molex 1200070970 Micro-change M12 Cordset 5 Pins 2m Black Pvc |
05-2836
|
|
Back order - 1 availableBack-order availability date - 20/11/2026
|
1+ £20.96
Price per unit Ex VAT
|
Micro-Change (M12) |
Micro-Change (M12) |
|
Black |
2m |
|
Sensor/actuator connector (pre-fab) |
|
5.80mm (.230") |
2.0m (6.56) |
|
50 Image per SJ/T 11365-2006 |
|
|
|
5.8mm |
|
|
Black |
Micro-Change (M12) |
Molex 1200650960 Micro-change M12 Cordset 8 Poles 2m Female Angled |
05-2846
|
|
Back order - 81 availableBack-order availability date - 22/11/2026
|
8+ £13.78
| 8+ |
£13.78 |
| 32+ |
£13.40 |
| 56+ |
£13.27 |
Price per unit Ex VAT
|
Micro-Change (M12) |
Open cable ends |
|
Black |
2m |
|
Sensor/actuator connector (pre-fab) |
|
6.70mm (.264") |
2.0m (6.56) |
|
50 Image per SJ/T 11365-2006 |
|
|
|
6.7mm |
|
|
Black |
Micro-Change (M12) |
Molex 1200651787 Micro-change M12 5-pole 90° Connector 10m Socket |
05-2847
|
|
|
1+ £22.24
| 1+ |
£22.24 |
| 5+ |
£22.02 |
| 25+ |
£21.71 |
Price per unit Ex VAT
|
Micro-Change (M12) |
Open cable ends |
|
Black |
10m |
|
Sensor/actuator connector (pre-fab) |
|
5.30mm (.209") |
10.0m (32.81) |
|
50 Image per SJ/T 11365-2006 |
|
|
|
5.3mm |
|
|
Black |
Micro-Change (M12) |
Molex 1200652261 Micro-change M12 Connector 3-pin Female 5m Black Tpu |
05-2851
|
|
Despatched within 4 working days - 21 in stock
|
1+ £19.16
Price per unit Ex VAT
|
Micro-Change (M12) |
Open cable ends |
|
Black |
5m |
|
Sensor/actuator connector (pre-fab) |
|
4.80mm (.189") |
5.0m (16.40) |
|
Not Relevant |
|
|
|
4.8mm |
|
|
Black |
Micro-Change (M12) |
Molex 1200652265 Micro-change M12 Sensor Connector 5m 4-pin 22 AWG |
05-2853
|
|
|
1+ £17.14
Price per unit Ex VAT
|
Micro-Change (M12) |
Open cable ends |
|
Black |
5m |
|
Sensor/actuator connector (pre-fab) |
|
5.10mm (.201") |
5.0m (16.40) |
|
50 Image per SJ/T 11365-2006 |
|
|
|
5.1mm |
|
|
Black |
Micro-Change (M12) |
Molex 1200652308 Micro-change M12 8-pole Female Sensor Cordset 5m |
05-2855
|
|
|
1+ £21.83
Price per unit Ex VAT
|
M12 |
|
|
|
|
|
Sensor/actuator connector (pre-fab) |
|
6.40mm (.252") |
5.0m (16.40) |
Black |
50 Image per SJ/T 11365-2006 |
|
|
|
|
|
|
|
Micro-Change (M12) |
Molex 1200658640 Micro-change M12 4-pin Female To Pigtail Cordset 1m |
05-2858
|
|
|
1+ £4.95
Price per unit Ex VAT
|
Micro-Change (M12) |
Open cable ends |
|
Black |
1m |
|
Sensor/actuator connector (pre-fab) |
|
4.70mm (.185") |
1.0m (3.28) |
|
50 Image per SJ/T 11365-2006 |
|
|
|
4.7mm |
|
|
Black |
Micro-Change (M12) |
Molex 1200658750 Micro-change M12 Sensor Connector 5-pin 2m Cable |
05-2859
|
|
Despatched within 4 working days - 13 in stock
|
1+ £6.77
Price per unit Ex VAT
|
Micro-Change (M12) |
Open cable ends |
|
Black |
2m |
|
Sensor/actuator connector (pre-fab) |
|
5.80mm (.230") |
2.0m (6.56) |
|
50 Image per SJ/T 11365-2006 |
|
|
|
5.8mm |
|
|
Black |
Micro-Change (M12) |
Molex 1200668995 Micro-change M12 Cordset 5m 5 Poles Male-female |
05-2863
|
|
Despatched within 4 working days - 8 in stock
|
1+ £26.83
Price per unit Ex VAT
|
Micro-Change (M12) |
Micro-Change (M12) |
|
Black |
5m |
|
Sensor/actuator connector (pre-fab) |
|
5.50mm (.216") |
5.0m (16.40) |
|
50 Image per SJ/T 11365-2006 |
|
|
|
5.5mm |
|
|
Black |
Micro-Change (M12) |
Molex 1200705205 Micro-change M12 Receptacle 4 Poles 0.30m Leads |
05-2866
|
|
Back order - 30 availableBack-order availability date - 20/11/2026
|
1+ £5.22
Price per unit Ex VAT
|
M12 |
|
|
|
0.3m |
|
Sensor/actuator connector (pre-fab) |
|
|
|
|
50 Image per SJ/T 11365-2006 |
Internal Thread |
|
|
|
|
|
|
|
Molex 1200705208 Micro-change M12 8-pin Socket Pg9 Straight 0.3m Leads |
05-2867
|
|
|
1+ £22.64
Price per unit Ex VAT
|
M12 |
|
|
|
0.3m |
|
Sensor/actuator connector (pre-fab) |
|
|
|
|
50 Image per SJ/T 11365-2006 |
Internal Thread |
LR6837 |
|
|
|
|
|
|
Molex 1200710034 Micro-change M12 Field Attachable Connector 5-pin |
05-2868
|
|
|
1+ £42.12
Price per unit Ex VAT
|
|
|
5 |
|
|
M12 |
Plug |
cRUus - UL Recognized |
6.00-8.00mm (.236-.315") |
|
|
50 Image per SJ/T 11365-2006 |
External Thread |
|
8mm |
|
6 - 8mm |
6mm |
|
|