Molex 1200070970 Micro-change M12 Cordset 5 Pins 2m Black Pvc

Image Representative of Range

Molex 1200070970 Micro-change M12 Cordset 5 Pins 2m Black Pvc

MPN
1200070970
Brand
Molex
EAN-13
2050007092247
Order Code
05-2836
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/11/2026

Molex's 1200070970 is a sensor/actuator connector featuring a five-pin RJ socket and a 2.00 m plug, designed for pre-fabricated connections. It is suited for industrial applications where reliable connectivity and data transmission are essential. Ideal for integration into automation systems, this connector ensures efficient signal communication between devices.
Connector 1 Micro-Change (M12)
Connector 2 Micro-Change (M12)
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.80mm (.230")
Cable Length 2.0m (6.56)
Cable Ø 5.8mm
China ro h s status 50 Image per SJ/T 11365-2006
Color cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Micro-Change (M12)
Contact Material Copper alloy
Contact surface Gold
Coupling style Threaded
Current maximum per contact 4.0A
Delivery unit 4
Design registration eligibility true
ELV status Not Relevant
Engineering number 885030E03M020
Engineering Part No 885030E03M020
Engineering Series Name MicroChange DC D/E
Engineering Series No 120007
First published date 2012-10-04
G a d s l/ i m d s Not Relevant
Gender Female-Male
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Jacket Material PVC
Key way A-Coded
Material cable jacket PVC
Material connector body PUR
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -30°C
Minimum line quantity 12
Misc Attribute Molex WOD Industrial Solution
Net weight 131.000/g
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 60V
Number of Cores 5
Orientation Straight to Straight
Poles 5
Primary pack qty 1
Product name Micro-Change (M12)
Product number display 1200070970
Product number hyphen 120007-0970
Product number sap 1200070970
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; 6,6-Di-tert-butyl-2,2-methylenedi-p-cresol per D(2025)6375-DC (05 Nov 2025) SCIP:0e8fb0e3-13d3-4bfd-89d6-aae3664243ec
Reference series 120007
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -30° TO +80°C
Ul E152210
Upc 883906141066
Voltage maximum 60V
Wire cable type UL 2464
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot