The Molex 1200705208 is a pre-fabricated sensor/actuator connector socket designed with 8 RJ pins. It is used primarily for connecting sensor and actuator systems. This connector is ideal for industrial automation and control applications.
| Connector 1 |
M12 |
| Length |
0.3m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Connector Type |
Socket |
| Coupling type |
Internal Thread |
| Csa |
LR6837 |
| Current maximum per contact |
2.0A |
| Delivery unit |
20 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
8R8J20E02C3003 |
| Engineering Part No |
8R8J20E02C3003 |
| Engineering Series Name |
MIC DC Receptacles |
| Engineering Series No |
120070 |
| First published date |
2010-03-08 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Industrial packaging |
Yes |
| IP Rating |
IP67 |
| Key way |
Single |
| Material component |
Nickel-plated Brass |
| Material type |
Finished Goods |
| Maximum Temperature |
+90°C |
| Min. temperature |
-25°C |
| Minimum line quantity |
20 |
| Misc Attribute |
Molex WOD Industrial Solution |
| Mounting thread size |
PG9 |
| Nema rating |
NEMA 6 |
| Net weight |
22.549/g |
| Nominal Current |
2A |
| Nominal current - rounded value |
2A |
| Number of Cores |
8 |
| Orientation |
Straight |
| Panel mount |
Front |
| Poles |
8 |
| Product name |
Micro-Change (M12) |
| Product number display |
1200705208 |
| Product number hyphen |
120070-5208 |
| Product number sap |
1200705208 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead; Triphenyl-phosphate per D(2025)4165-DC (25 June 2025) SCIP:293bcd85-2553-4cc7-b135-99623a3bbee0 |
| Reference series |
120070 |
| Ro h s status |
Not Compliant per EU 2015/863 |
| Sampleable |
False |
| Sensor/actuator connectivity fittings |
Front panel fitting |
| Taxonomy |
Circular Industrial Connectors |
| Temperature range operating |
-25° to +90°C |
| Thread type (wiring and installation) |
PG9 |
| Ul |
E152210 |
| Upc |
884982224759 |
| Voltage maximum |
30V AC / 36V DC |
| Wire cable type |
Leads, UL 1061 |
| Wire size awg |
24 |