Molex 1200650960 Micro-change M12 Cordset 8 Poles 2m Female Angled

Image Representative of Range

Molex 1200650960 Micro-change M12 Cordset 8 Poles 2m Female Angled

MPN
1200650960
Brand
Molex
EAN-13
2050007092452
Order Code
05-2846
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
8+ £13.78
32+ £13.40
56+ £13.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Back order - 81 availableBack-order availability date - 22/11/2026

Molex manufactures the 1200650960 sensor/actuator connector, which is a pre-fabricated component featuring eight pins. This socket, measuring 2.00 metres, is ideal for robust and efficient connectivity in various industrial applications. Typical uses include automation systems and machinery where reliable sensor and actuator connections are required.
Connector 1 Micro-Change (M12)
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 6.70mm (.264")
Cable Length 2.0m (6.56)
Cable Ø 6.7mm
China ro h s status 50 Image per SJ/T 11365-2006
Color cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Pigtail
Connector Type Socket
Contact Material Copper alloy
Contact surface Gold
Coupling style Threaded
Current maximum per contact 2.0A
Delivery unit 4
Design registration eligibility true
ELV status Not Relevant
Engineering number 808001P02M020
Engineering Part No 808001P02M020
Engineering Series Name MIC DC S/E Cordsets
Engineering Series No 120065
First published date 2010-01-27
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Key way A-Coded
Material cable jacket PUR/PVC
Material connector body PUR
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -30°C
Minimum line quantity 12
Misc Attribute Molex WOD Industrial Solution
Net weight 141.254/g
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 30V
Number of Cores 8
Orientation 90° to Pigtail
Poles 8
Product name Micro-Change (M12)
Product number display 1200650960
Product number hyphen 120065-0960
Product number sap 1200650960
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; Triphenyl-phosphate per D(2025)6375-DC (05 Nov 2025) SCIP:a304c49a-f0d5-4738-bd8a-abeccc982cfc
Reference series 120065
Ro h s status Not Compliant per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -30° TO +80°C
Upc 78172553723
Voltage maximum 30V
Wire cable type EU Cable

Reviews

Be the first to submit a review

Trustpilot