Molex 1200652261 Micro-change M12 Connector 3-pin Female 5m Black Tpu

MPN
1200652261
Brand
Molex
EAN-13
2050007095507
Order Code
05-2851
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Molex 1200652261 sensor/actuator connector is a pre-fabricated socket designed with three RJ pins and a length of 5.00 metres. Manufactured by Molex, this connector ensures reliable connections for sensors and actuators in various industrial settings. It is typically used in automation and control applications, providing durable and secure links for signal transmission.
Connector 1 Micro-Change (M12)
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 4.80mm (.189")
Cable Length 5.0m (16.40)
Cable Ø 4.8mm
China ro h s status Not Relevant
Color cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Pigtail
Connector Type Socket
Contact Material Brass
Contact surface Gold
Coupling style Knurled Hexnut, Threaded
Current maximum per contact 4.0A
Delivery unit 4
Design registration eligibility true
ELV status Compliant with Exemption 3 per 2000/53/EC
Engineering number 803001B30M050
Engineering Part No 803001B30M050
Engineering Series Name MIC DC S/E Cordsets
Engineering Series No 120065
First published date 2015-11-04
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Relevant
Industrial packaging Yes
IP Rating IP67
Jacket Material TPU
Key way A-Coded
Material cable jacket TPU
Material connector body TPU
Material contact Brass
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -25°C
Minimum line quantity 12
Misc Attribute Molex WOD Industrial Solution
Net weight 141.000/g
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V
Number of Cores 3
Orientation 90° to Pigtail
Poles 3
Product name Micro-Change (M12)
Product number display 1200652261
Product number hyphen 120065-2261
Product number sap 1200652261
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026)
Reference series 120065
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -25° to +85°C
Ul E152210
Upc 887191554754
Voltage maximum 60V
Wire cable type UL 21215
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot