Molex's 1200652308 is a pre-fabricated sensor/actuator connector known for its reliability and efficient performance. This connector is typically used in automation or industrial applications to ensure secure and stable connections between sensors and actuators. Its robust design and ease of installation make it ideal for demanding environments where precision electronic connections are essential.
| Connector 1 |
M12 |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
6.40mm (.252") |
| Cable Length |
5.0m (16.40) |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Colour cable jacket |
Black |
| Connector end a |
Micro-Change (M12) |
| Connector end b |
Pigtail |
| Coupling style |
Knurled Hexnut, Threaded |
| Current maximum per contact |
2.0A |
| Delivery unit |
4 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
808000B41M050 |
| Engineering Part No |
808000B41M050 |
| Engineering Series Name |
MIC DC S/E Cordsets |
| Engineering Series No |
120065 |
| First published date |
2015-11-04 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Pigtail |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP67 |
| Key way |
A-Coded |
| Material cable jacket |
TPU |
| Material connector body |
TPU |
| Material contact |
Brass |
| Material coupling nut |
Nickel-plated Brass |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Minimum line quantity |
12 |
| Net weight |
291.000/g |
| Orientation |
Straight to Pigtail |
| Poles |
8 |
| Primary pack qty |
1 |
| Product name |
Micro-Change (M12) |
| Product number display |
1200652308 |
| Product number hyphen |
120065-2308 |
| Product number sap |
1200652308 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) |
| Reference series |
120065 |
| Ro h s status |
Not Compliant per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Circular Industrial Cordsets |
| Temperature range operating |
-25° to +85°C |
| Ul |
E152210 |
| Upc |
889056029490 |
| Voltage maximum |
30V |
| Wire cable type |
UL 21215 |
| Wire size awg |
24 |