Molex 1200705205 Micro-change M12 Receptacle 4 Poles 0.30m Leads

Image Representative of Range

Molex 1200705205 Micro-change M12 Receptacle 4 Poles 0.30m Leads

MPN
1200705205
Brand
Molex
EAN-13
2050009197438
Order Code
05-2866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 20/11/2026

The Molex WOD 1200705205 is a pre-fabricated sensor/actuator connector designed for efficient and reliable electrical connections. It is suitable for a range of industrial automation applications. Manufactured by Molex, this product offers consistent performance and durability in demanding environments.
Connector 1 M12
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Coupling type Internal Thread
Current maximum per contact 4.0A
Delivery unit 20
Design registration eligibility true
ELV status Not Relevant
Engineering number 8R4J20E03C3003
Engineering Part No 8R4J20E03C3003
Engineering Series Name MIC DC Receptacles
Engineering Series No Micro (M12)
First published date 2010-03-08
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP67
Key way Single
Material component Nickel-plated Brass
Material type Finished Goods
Minimum line quantity 20
Mounting thread size PG9
Nema rating NEMA 6
Net weight 19.000/g
Orientation Straight
Panel mount Front
Poles 4
Primary pack qty 10
Product name Micro-Change (M12)
Product number display 1200705205
Product number hyphen 120070-5205
Product number sap 1200705205
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; Triphenyl-phosphate per D(2025)4165-DC (25 June 2025) SCIP:c118541d-8dae-4b41-b339-1e07bab1972b
Reference series 120070
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -20° to +80°C
Ul E152210
Upc 884982224728
Voltage maximum 60V
Wire cable type UL 1569
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot