The Molex 1200710034 is a pre-fabricated sensor/actuator connector plug with five RJ pins, designed for reliable connectivity. It is ideally used in automation or industrial applications where robust and efficient signal transmission is necessary. Manufactured by Molex, this connector is noted for its durable build and ease of integration.
| Type |
Plug |
| Number of Contacts |
5 |
| Connector Size |
M12 |
| Gender |
Male |
| Approvals |
cRUus - UL Recognized |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
6.00-8.00mm (.236-.315") |
| Cable Ø (max.) |
8mm |
| Cable Ø range |
6 - 8mm |
| Cable Ø up to |
6mm |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Contact Material |
Gold |
| Coupling type |
External Thread |
| Current maximum per contact |
4.0A |
| Current Rating |
4A |
| Design registration eligibility |
true |
| Diagnostics leds |
No |
| Diagnostics port |
No |
| ELV status |
Not Relevant |
| Engineering number |
8A5S06-32 |
| First published date |
2016-09-26 |
| G a d s l/ i m d s |
Duty-To-Declare |
| H f l h status |
Not Reviewed per IEC 61249-2-21 |
| IP Rating |
IP67 |
| Key way |
Single |
| Material connector body |
Zinc Die-Cast |
| Material contact |
Brass |
| Material coupling nut |
Brass |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Net weight |
43.000/g |
| Nominal Voltage |
60V |
| Orientation |
Straight |
| Poles |
5 |
| Product name |
Micro-Change (M12) |
| Product number display |
1200710034 |
| Product number hyphen |
120071-0034 |
| Product number sap |
1200710034 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Tinuvin 327 per ED/01/2018 (15 January 2018) |
| Reference series |
120071 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Circular Industrial Connectors |
| Temperature range operating |
-40° to +85°C |
| Upc |
889056413183 |
| Voltage maximum |
60V |
| Wire size awg |
18 |