Molex 1200668995 Micro-change M12 Cordset 5m 5 Poles Male-female

MPN
1200668995
Brand
Molex
EAN-13
2050007095323
Order Code
05-2863
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.83
10+ £25.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Molex 1200668995 sensor/actuator connector features a 5-pin RJ socket, ideal for precision signal and power applications. This pre-fabricated plug comes with a 5.00-metre cable, providing convenience and reliability in industrial automation settings. It is particularly suited for connecting sensors and actuators in complex machinery and control systems.
Connector 1 Micro-Change (M12)
Connector 2 Micro-Change (M12)
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.50mm (.216")
Cable Length 5.0m (16.40)
Cable Ø 5.5mm
China ro h s status 50 Image per SJ/T 11365-2006
Color cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Micro-Change (M12)
Contact Material Brass
Contact surface Gold
Coupling style Knurled Hexnut, Threaded
Current maximum per contact 4.0A
Delivery unit 4
Design registration eligibility true
ELV status Not Relevant
Engineering number 885030B30M050
Engineering Part No 885030B30M050
Engineering Series Name MIC DC D/E Cordsets
Engineering Series No 120066
First published date 2015-11-20
G a d s l/ i m d s Not Relevant
Gender Female-Male
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Jacket Material TPU
Key way A-Coded
Material cable jacket TPU
Material connector body TPU
Material contact Brass
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -25°C
Minimum line quantity 12
Misc Attribute Molex WOD Industrial Solution
Net weight 242.500/g
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 60V
Number of Cores 5
Orientation Straight to Straight
Poles 5
Primary pack qty 1
Product name Micro-Change (M12)
Product number display 1200668995
Product number hyphen 120066-8995
Product number sap 1200668995
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; 6,6-Di-tert-butyl-2,2-methylenedi-p-cresol per D(2025)4165-DC (25 June 2025) SCIP:717edac4-f91c-45e1-848c-26be11754400
Reference series 120066
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -25° to +85°C
Ul E152210
Upc 889056071086
Voltage maximum 60V
Wire cable type UL 21215
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot