Molex 1200658750 Micro-change M12 Sensor Connector 5-pin 2m Cable

Image Representative of Range

Molex 1200658750 Micro-change M12 Sensor Connector 5-pin 2m Cable

MPN
1200658750
Brand
Molex
EAN-13
2050007095033
Order Code
05-2859
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Molex 1200658750 sensor/actuator connector is a prefabricated plug with a length of 2.00 metres and five RJ pins. Manufactured by Molex, it is suitable for various industrial applications requiring reliable connections for sensors or actuators. Typical uses include automation systems and equipment connectivity.
Connector 1 Micro-Change (M12)
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.80mm (.230")
Cable Length 2.0m (6.56)
Cable Ø 5.8mm
China ro h s status 50 Image per SJ/T 11365-2006
Color cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Pigtail
Connector Type Plug
Contact Material Copper alloy
Contact surface Gold
Coupling style Threaded
Current maximum per contact 4.0A
Delivery unit 4
Design registration eligibility true
ELV status Not Relevant
Engineering number 805007H09M020
Engineering Part No 805007H09M020
Engineering Series Name MIC DC S/E Cordsets
Engineering Series No 120065
First published date 2013-06-05
G a d s l/ i m d s Not Relevant
Gender Male-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Jacket Material PUR
Key way A-Coded
Material cable jacket PUR
Material connector body TPU
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -25°C
Minimum line quantity 12
Misc Attribute Molex WOD Industrial Solution
Net weight 88.400/g
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V DC/AC
Number of Cores 5
Orientation 90° to Pigtail
Poles 5
Primary pack qty 1
Product name Micro-Change (M12)
Product number display 1200658750
Product number hyphen 120065-8750
Product number sap 1200658750
Reach status Contains Lead per D(2025)6375-DC (05 Nov 2025)
Reference series 120065
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy Circular Industrial Cordsets
Temperature range operating -25° to +80°C
Ul E152210
Upc 78172514693
Voltage maximum 60V
Wire cable type UL 21198
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot