Molex 1200651787 Micro-change M12 5-pole 90° Connector 10m Socket

Image Representative of Range

Molex 1200651787 Micro-change M12 5-pole 90° Connector 10m Socket

MPN
1200651787
Brand
Molex
EAN-13
2050007092469
Order Code
05-2847
Country of Origin
Poland
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.24
5+ £22.02
25+ £21.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Molex 1200651787 Sensor/actuator connector is a pre-fabricated socket designed for robust connectivity with four RJ pins. This 10.00 m cable assembly is ideal for industrial applications requiring secure and reliable sensor or actuator connections. Manufactured by Molex, it ensures high-performance integration in automation systems.
Connector 1 Micro-Change (M12)
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.30mm (.209")
Cable Length 10.0m (32.81)
Cable Ø 5.3mm
China ro h s status 50 Image per SJ/T 11365-2006
Color cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Pigtail
Connector Type Socket
Contact Material Copper alloy
Contact surface Gold
Coupling style Threaded
Current maximum per contact 4.0A
Delivery unit 4
Design registration eligibility true
ELV status Not Relevant
Engineering number 804001P03M100
Engineering Part No 804001P03M100
Engineering Series Name MIC DC S/E Cordsets
Engineering Series No 120065
First published date 2009-08-24
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Key way A-Coded
Material cable jacket PUR/PVC
Material connector body PUR
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -20°C
Minimum line quantity 4
Misc Attribute Molex WOD Industrial Solution
Net weight 341.335/g
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V DC/AC
Number of Cores 4
Orientation 90° to Pigtail
Poles 4
Primary pack qty 1
Product name Micro-Change (M12)
Product number display 1200651787
Product number hyphen 120065-1787
Product number sap 1200651787
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026) SCIP:41548c92-c89c-4ffa-9a2f-3834e01da29a
Reference series 120065
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -20° to +80°C
Upc 78172553166
Voltage maximum 250V AC/DC
Wire cable type EU Cable

Reviews

Be the first to submit a review

Trustpilot