Molex Circular Contacts Sensor/actuator connector 609031

Molex Brand: Molex
The Molex micro-change connectors are a series of versatile electrical components designed for facilitating connections in sensor applications, available in various configurations including straight and right-angle orientations for both female and male fittings.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Approvals Connector Size Cable Diameter Connector Type Cable Ø (max.) China ro h s status Gender Contact surface Cable Ø range Cable Ø up to Coupling type Contact Material Csa Current maximum per contact Delivery unit Current Rating Diagnostics leds Diagnostics port
Molex 1200710035 Micro-change M12 4-pin Straight Female Sensor Socket
Molex 1200710035 Micro-change M12 4-pin Straight Female Sensor Socket
Standard range
Order code: 05-2869
MPN: 1200710035

Despatched within 4 working days - 35 in stock
1+ £7.60
Price per unit Ex VAT
Socket 4 cCSAus certified M12 2.50-6.50mm (.098-.256") 6.5mm 50 Image per SJ/T 11365-2006 Female 2.5 - 6.5mm 2.5mm Internal Thread Silver LR6837 4.0A 25 4A No No
Molex 1200710037 Micro-change Connector 90° Female 4 Poles Pg7 Fitting
Molex 1200710037 Micro-change Connector 90° Female 4 Poles Pg7 Fitting
Order code: 05-2870
MPN: 1200710037
1+ £13.90
Price per unit Ex VAT
Sensor/actuator connector 4 cCSAus certified 3.30-6.60mm (.130-.260") 50 Image per SJ/T 11365-2006 Female Internal Thread LR6837 4.0A 25 No No
Molex 1200710038 Micro-change Sensor Connector Straight Male 4 Poles
Molex 1200710038 Micro-change Sensor Connector Straight Male 4 Poles
Order code: 05-2871
MPN: 1200710038
1+ £7.60
5+ £7.54
25+ £7.43
50+ £7.35
Price per unit Ex VAT
Sensor/actuator connector 4 cCSAus certified 3.30-6.60mm (.130-.260") 50 Image per SJ/T 11365-2006 Male External Thread LR6837 4.0A 25 No No
Molex 1200710043 Micro-change Connector Straight 5-pin Socket Female
Molex 1200710043 Micro-change Connector Straight 5-pin Socket Female
Order code: 05-2872
MPN: 1200710043
1+ £13.65
5+ £12.99
25+ £12.29
50+ £11.61
Price per unit Ex VAT
Socket 5 cCSAus certified 4.10-8.10mm (.161-.319") 8.1mm 50 Image per SJ/T 11365-2006 Female 4.1 - 8.1mm 4.1mm Internal Thread Silver 4.0A 25 4A No No
Molex 1200710044 Micro-change M12 90° 5-pin Female Connector Pg7 Cable Fitting
Molex 1200710044 Micro-change M12 90° 5-pin Female Connector Pg7 Cable Fitting
Order code: 05-2873
MPN: 1200710044
1+ £8.03
5+ £7.60
25+ £7.37
Price per unit Ex VAT
Socket 5 cCSAus certified M12 3.30-6.60mm (.130-.260") 6.6mm 50 Image per SJ/T 11365-2006 Female 3.3 - 6.6mm 3.3mm Internal Thread Silver LR6837 4.0A 25 4A No No
Molex 1200710045 Micro-change Connector Plug 5 Pins Straight Male
Molex 1200710045 Micro-change Connector Plug 5 Pins Straight Male
Order code: 05-2874
MPN: 1200710045
1+ £13.11
5+ £12.50
25+ £11.78
50+ £11.16
Price per unit Ex VAT
Plug 5 cCSAus certified 3.30-6.60mm (.130-.260") 6.6mm 50 Image per SJ/T 11365-2006 Male 3.3 - 6.6mm 3.3mm External Thread Silver LR6837 4.0A 25 4A No No
Molex 1200710049 Micro-change Connector Plug M12 5-pin Pg7 90° Angle
Molex 1200710049 Micro-change Connector Plug M12 5-pin Pg7 90° Angle
Standard range
Order code: 05-2876
MPN: 1200710049

Despatched within 4 working days - 2 in stock
1+ £8.03
Price per unit Ex VAT
Plug 5 cCSAus certified M12 3.30-6.60mm (.130-.260") 6.6mm 50 Image per SJ/T 11365-2006 Male 3.3 - 6.6mm 3.3mm External Thread Silver LR6837 4.0A 25 4A No No
Molex 1200845159 Ultra-lock M12 5-pin Pg9 Socket With Pvc Leads 0.30m
Molex 1200845159 Ultra-lock M12 5-pin Pg9 Socket With Pvc Leads 0.30m
Standard range
Order code: 05-2884
MPN: 1200845159

Despatched within 4 working days - 10 in stock
1+ £10.03
Price per unit Ex VAT
Socket 5 M12 Not Relevant Female Internal Thread LR6837 4.0A 4A
Molex 1200910010 Nano-change Connector Plug 4-pin Straight Male
Molex 1200910010 Nano-change Connector Plug 4-pin Straight Male
Order code: 05-2895
MPN: 1200910010
1+ £24.83
Price per unit Ex VAT
Sensor/actuator connector 3.50-5.00mm (.138-.197") Plug 50 Image per SJ/T 11365-2006 Male Gold External Thread Brass 4.0A 25 No No
Molex 1300170004 Mini-change 3-pole Female Connector 5.08-11.43mm Cable
Molex 1300170004 Mini-change 3-pole Female Connector 5.08-11.43mm Cable
Extended range
Order code: 05-2925
MPN: 1300170004

Available to back orderBack order, lead time 14 days
1+ £29.90
10+ £29.08
50+ £28.30
100+ £27.55
250+ £26.87
Price per unit Ex VAT
Sensor/actuator connector cCSAus certified 5.08mm 50 Image per SJ/T 11365-2006 Female Internal Thread LR6837 13.0A 2 No No
Molex 1300170020 Mini-change Male Connector 4-pole For 5.08-11.43mm Cable
Molex 1300170020 Mini-change Male Connector 4-pole For 5.08-11.43mm Cable
Extended range
Order code: 05-2926
MPN: 1300170020

Back order - 99 availableBack-order availability date - 21/11/2026
1+ £33.12
Price per unit Ex VAT
Sensor/actuator connector cCSAus certified 5.08-11.43mm (.200-.450") 50 Image per SJ/T 11365-2006 Male External Thread LR6837 10.0A 25 No No
Molex 1300170023 Mini-change 5-pole Female Connector 5.08-11.43mm Cable
Molex 1300170023 Mini-change 5-pole Female Connector 5.08-11.43mm Cable
Order code: 05-2927
MPN: 1300170023
1+ £20.61
10+ £20.03
50+ £19.46
100+ £18.95
250+ £18.46
Price per unit Ex VAT
Sensor/actuator connector cCSAus certified 5.08mm 50 Image per SJ/T 11365-2006 Female Internal Thread LR6837 8.0A No No

Trustpilot