Molex 1300170004 Mini-change 3-pole Female Connector 5.08-11.43mm Cable

Image Representative of Range

Molex 1300170004 Mini-change 3-pole Female Connector 5.08-11.43mm Cable

MPN
1300170004
Brand
Molex
EAN-13
2050007091356
Order Code
05-2925
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £29.90
10+ £29.08
50+ £28.30
100+ £27.55
250+ £26.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Molex 1300170004 is a sensor/actuator connector featuring a socket with three pins. Manufactured by Molex, it is designed for reliable connectivity in automated systems and control applications. Ideal for use in industrial environments, it offers robust performance and secure connections.
Type Sensor/actuator connector
Approvals cCSAus certified
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.08mm
China ro h s status 50 Image per SJ/T 11365-2006
Coupling type Internal Thread
Csa LR6837
Current maximum per contact 13.0A
Delivery unit 2
Design registration eligibility true
Diagnostics leds No
Diagnostics port No
ELV status Not Relevant
Engineering number 1A3000-34
First published date 2009-08-12
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP67
Key way Single
Material Copper alloy
Material connector body Nylon
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -20°C
Minimum line quantity 4
Misc Attribute Molex WOD Industrial Solution
Net weight 68.400/g
Nominal Current 13A
Nominal Voltage 600V DC/AC
Orientation Straight
Poles 3
Primary pack qty 1
Product name Mini-Change
Product number display 1300170004
Product number hyphen 130017-0004
Product number sap 1300170004
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:8445b687-2cc9-4e27-97ab-a9a67f4722ef
Reference series 130017
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -20°C to +80°C
Upc 78172553098
Voltage maximum 600V AC/DC
Wire size awg 15 to 24

Reviews

Be the first to submit a review

Trustpilot