Molex 1300170023 Mini-change 5-pole Female Connector 5.08-11.43mm Cable

Image Representative of Range

Molex 1300170023 Mini-change 5-pole Female Connector 5.08-11.43mm Cable

MPN
1300170023
Brand
Molex
EAN-13
2050007091387
Order Code
05-2927
Country of Origin
Poland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.62
10+ £20.04
50+ £19.49
100+ £18.96
250+ £18.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Molex 1300170023 is a sensor/actuator connector socket featuring five pins, designed for reliable electrical connections. This robust part, useful in various industrial applications, ensures secure and efficient interface between components. Manufactured by Molex, it is perfect for automation and control systems, enhancing system performance with ease.
Type Sensor/actuator connector
Approvals cCSAus certified
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.08mm
China ro h s status 50 Image per SJ/T 11365-2006
Coupling type Internal Thread
Csa LR6837
Current maximum per contact 8.0A
Design registration eligibility true
Diagnostics leds No
Diagnostics port No
ELV status Not Relevant
Engineering number 1A5000-34
First published date 2009-05-27
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP67
Key way Single
Material Copper alloy
Material connector body Nylon
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute Molex WOD Industrial Solution
Net weight 21.600/g
Nominal Current 8A
Nominal Voltage 600V DC/AC
Orientation Straight
Poles 5
Primary pack qty 1
Product name Mini-Change
Product number display 1300170023
Product number hyphen 130017-0023
Product number sap 1300170023
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:02848678-0de8-4cc3-9fff-02640ca86f07
Reference series 130017
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy Circular Industrial Connectors
Temperature range operating -20°C to +80°C
Upc 78172553092
Voltage maximum 600V AC/DC
Wire size awg 15 to 24

Reviews

Be the first to submit a review

Trustpilot