Molex 1200710035 Micro-change M12 4-pin Straight Female Sensor Socket

Image Representative of Range

Molex 1200710035 Micro-change M12 4-pin Straight Female Sensor Socket

MPN
1200710035
Brand
Molex
EAN-13
2050007096559
Order Code
05-2869
Country of Origin
Poland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Molex 1200710035 is a sensor/actuator connector socket featuring four pins. It is typically used in industrial applications to facilitate secure and reliable electronic connections. With its durable build, this connector is often employed in automation and control systems.
Type Socket
Number of Contacts 4
Connector Size M12
Gender Female
Approvals cCSAus certified
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 2.50-6.50mm (.098-.256")
Cable Ø (max.) 6.5mm
Cable Ø range 2.5 - 6.5mm
Cable Ø up to 2.5mm
China ro h s status 50 Image per SJ/T 11365-2006
Contact Material Silver
Coupling type Internal Thread
Csa LR6837
Current maximum per contact 4.0A
Current Rating 4A
Delivery unit 25
Design registration eligibility true
Diagnostics leds No
Diagnostics port No
ELV status Not Relevant
Engineering number 8A4000-31
First published date 2018-10-05
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP67
Key way Single
Material connector body Polyamide
Material contact Copper Alloy
Material coupling nut Brass
Material plating mating Silver
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -25°C
Minimum line quantity 25
Net weight 43.600/g
Orientation Straight
Poles 4
Primary pack qty 1
Product name Micro-Change (M12)
Product number display 1200710035
Product number hyphen 120071-0035
Product number sap 1200710035
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:45892c52-2b7b-4d21-bb35-2eaa0e3e47b9
Reference series 120071
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -25°C to +90°C
Upc 78678875760
Voltage maximum 250V AC / 300V DC
Wire size awg 18

Reviews

Be the first to submit a review

Trustpilot