The Molex 1200910010 is a sensor/actuator connector plug with four pins, designed for reliable electrical connections in various applications. Manufactured by Molex, this connector ensures durability and precision. Typically, it is used in industrial and automation settings where robust connections between sensors and actuators are required.
| Type |
Sensor/actuator connector |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
3.50-5.00mm (.138-.197") |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Connector Type |
Plug |
| Contact Material |
Brass |
| Contact surface |
Gold |
| Coupling type |
External Thread |
| Current maximum per contact |
4.0A |
| Delivery unit |
25 |
| Design registration eligibility |
true |
| Diagnostics leds |
No |
| Diagnostics port |
No |
| ELV status |
Not Relevant |
| Engineering number |
N04MA03124 |
| Engineering Part No |
N04MA03124 |
| Engineering Series Name |
NC Attachables |
| Engineering Series No |
120091 |
| First published date |
2009-09-10 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Male |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP67 |
| Material connector body |
Polyamide |
| Material contact |
Brass |
| Material coupling nut |
Nickel-plated Brass |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Maximum Temperature |
+80°C |
| Min. temperature |
0°C |
| Minimum line quantity |
25 |
| Misc Attribute |
Molex WOD Industrial Solution |
| Net weight |
8.072/g |
| Nominal Current |
4A |
| Nominal current - rounded value |
4A |
| Number of Cores |
4 |
| Orientation |
Straight |
| Poles |
4 |
| Product name |
Nano-Change (M8) |
| Product number display |
1200910010 |
| Product number hyphen |
120091-0010 |
| Product number sap |
1200910010 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Not Contained per ED/01/2018 (15 January 2018) |
| Reference series |
120091 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Circular Industrial Connectors |
| Temperature range operating |
0°C to +80°C |
| Upc |
78678832515 |
| Voltage maximum |
60V AC / 75V DC |