Molex 1200710049 Micro-change Connector Plug M12 5-pin Pg7 90° Angle

Image Representative of Range

Molex 1200710049 Micro-change Connector Plug M12 5-pin Pg7 90° Angle

MPN
1200710049
Brand
Molex
EAN-13
0786788240424
Order Code
05-2876
Country of Origin
Poland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Molex 1200710049 is a sensor/actuator connector plug with five pins. It is designed for reliable and efficient electrical connections in various industrial and automation applications. This part is suitable for use in environments where secure and durable connectivity is essential.
Type Plug
Number of Contacts 5
Connector Size M12
Gender Male
Approvals cCSAus certified
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 3.30-6.60mm (.130-.260")
Cable Ø (max.) 6.6mm
Cable Ø range 3.3 - 6.6mm
Cable Ø up to 3.3mm
China ro h s status 50 Image per SJ/T 11365-2006
Contact Material Silver
Coupling type External Thread
Csa LR6837
Current maximum per contact 4.0A
Current Rating 4A
Delivery unit 25
Design registration eligibility true
Diagnostics leds No
Diagnostics port No
ELV status Not Relevant
Engineering number 8A5007-31
First published date 2009-08-24
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP67
Key way Single
Material connector body PA
Material contact Brass
Material coupling nut Nickel-plated Brass
Material plating mating Silver
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -25°C
Minimum line quantity 25
Net weight 26.400/g
Orientation 90° Angle
Poles 5
Product name Micro-Change (M12)
Product number display 1200710049
Product number hyphen 120071-0049
Product number sap 1200710049
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:0bafbd65-75b6-4f6c-9f61-1cb057330916
Reference series 120071
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy Circular Industrial Connectors
Temperature range operating -25°C to +90°C
Upc 78678824042
Voltage maximum 30V AC / 36V DC
Wire size awg 18

Reviews

Be the first to submit a review

Trustpilot