Molex 1300170020 Mini-change Male Connector 4-pole For 5.08-11.43mm Cable

Image Representative of Range

Molex 1300170020 Mini-change Male Connector 4-pole For 5.08-11.43mm Cable

MPN
1300170020
Brand
Molex
EAN-13
2050009196707
Order Code
05-2926
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 99 availableBack-order availability date - 21/11/2026

The Molex sensor/actuator connector 1300170020 is designed for reliable electrical connections in industrial automation systems. It features a rugged build for durability and efficiency in harsh environments. Typical applications include machinery, control systems, and industrial equipment.
Type Sensor/actuator connector
Approvals cCSAus certified
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.08-11.43mm (.200-.450")
China ro h s status 50 Image per SJ/T 11365-2006
Coupling type External Thread
Csa LR6837
Current maximum per contact 10.0A
Delivery unit 25
Design registration eligibility true
Diagnostics leds No
Diagnostics port No
ELV status Not Relevant
Engineering number 1A4006-34
First published date 2009-09-14
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP67
Key way Single
Material connector body Nylon
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material plating mating Gold
Material type Finished Goods
Minimum line quantity 25
Net weight 57.500/g
Orientation Straight
Poles 4
Primary pack qty 1
Product name Mini-Change
Product number display 1300170020
Product number hyphen 130017-0020
Product number sap 1300170020
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:c19bc19e-a631-46de-aca3-4e3aec7ef329
Reference series 130017
Ro h s status Compliant with Exemption 6(c); 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -20°C to +80°C
Upc 78172553189
Voltage maximum 600V AC/DC
Wire size awg 15 to 24

Reviews

Be the first to submit a review

Trustpilot