Molex 1200845159 Ultra-lock M12 5-pin Pg9 Socket With Pvc Leads 0.30m

MPN
1200845159
Brand
Molex
EAN-13
2050007096788
Order Code
05-2884
Country of Origin
Poland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Molex 1200845159 is a sensor/actuator connector designed with five RJ pins, offering a secure socket connection. Manufactured by Molex, this connector is typically used in industrial automation and sensor applications. Its reliable design ensures efficient signal transmission in critical environments.
Type Socket
Number of Contacts 5
Connector Size M12
Gender Female
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Coupling type Internal Thread
Csa LR6837
Current maximum per contact 4.0A
Current Rating 4A
Design registration eligibility true
ELV status Not Reviewed per 2000/53/EC
Engineering number WR5J20E03C3003
First published date 2010-03-11
G a d s l/ i m d s Not Relevant
H f l h status Not Relevant
IP Rating IP69K
Key way Single
Length 0.30m
Material component Nickel-plated Brass
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -25°C
Mounting thread size PG9
Nema rating NEMA 6
Net weight 3.000/g
Nominal Voltage 250V DC/AC
Orientation Straight
Panel mount Front
Poles 5
Primary pack qty 10
Product name Ultra-Lock (M12)
Product number display 1200845159
Product number hyphen 120084-5159
Product number sap 1200845159
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; Triphenyl-phosphate; Lead monoxide per D(2025)4165-DC (25 June 2025)
Reference series 120084
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Sensor/actuator connectivity fittings Front panel fitting
Taxonomy Circular Industrial Connectors
Temperature range operating -25° to +90°C
Thread type (wiring and installation) PG9
Upc 884982225268
Voltage maximum 60V
Wire cable type UL 1569
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot