The Molex 1200710043 is a sensor/actuator connector socket featuring five pins. It is designed for robust connections in industrial automation and control applications. This connector ensures reliable performance and durability in challenging environments.
| Type |
Socket |
| Number of Contacts |
5 |
| Gender |
Female |
| Approvals |
cCSAus certified |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
4.10-8.10mm (.161-.319") |
| Cable Ø (max.) |
8.1mm |
| Cable Ø range |
4.1 - 8.1mm |
| Cable Ø up to |
4.1mm |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Contact Material |
Silver |
| Coupling type |
Internal Thread |
| Current maximum per contact |
4.0A |
| Current Rating |
4A |
| Delivery unit |
25 |
| Design registration eligibility |
true |
| Diagnostics leds |
No |
| Diagnostics port |
No |
| ELV status |
Not Relevant |
| Engineering number |
8A5000-32 |
| First published date |
2009-08-24 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP67 |
| Key way |
Single |
| Material connector body |
PA |
| Material contact |
Brass |
| Material coupling nut |
Nickel-plated Brass |
| Material plating mating |
Silver |
| Material type |
Finished Goods |
| Maximum Temperature |
+90°C |
| Min. temperature |
-25°C |
| Minimum line quantity |
25 |
| Net weight |
32.500/g |
| Orientation |
Straight |
| Poles |
5 |
| Primary pack qty |
1 |
| Product name |
Micro-Change (M12) |
| Product number display |
1200710043 |
| Product number hyphen |
120071-0043 |
| Product number sap |
1200710043 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:f2414540-7a5a-4bc1-a58a-d04e86092cc6 |
| Reference series |
120071 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Circular Industrial Connectors |
| Temperature range operating |
-25°C to +90°C |
| Upc |
78172553111 |
| Voltage maximum |
30V AC / 36V DC |
| Wire size awg |
18 |