The Molex 1200710038 sensor/actuator connector is designed for reliable electrical connections in automation and control systems. It features robust construction suitable for harsh environments and supports secure connectivity for sensors and actuators. Typical applications include industrial machinery and process control systems.
| Type |
Sensor/actuator connector |
| Number of Contacts |
4 |
| Gender |
Male |
| Approvals |
cCSAus certified |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
3.30-6.60mm (.130-.260") |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Coupling type |
External Thread |
| Csa |
LR6837 |
| Current maximum per contact |
4.0A |
| Delivery unit |
25 |
| Design registration eligibility |
true |
| Diagnostics leds |
No |
| Diagnostics port |
No |
| ELV status |
Not Relevant |
| Engineering number |
8A4006-31 |
| First published date |
2009-08-24 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP67 |
| Key way |
Single |
| Material connector body |
PA |
| Material contact |
Brass |
| Material coupling nut |
Nickel-plated Brass |
| Material plating mating |
Silver |
| Material type |
Finished Goods |
| Minimum line quantity |
25 |
| Net weight |
24.660/g |
| Orientation |
Straight |
| Poles |
4 |
| Primary pack qty |
1 |
| Product name |
Micro-Change (M12) |
| Product number display |
1200710038 |
| Product number hyphen |
120071-0038 |
| Product number sap |
1200710038 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:e36c436f-3855-4f47-aa15-3e18bd57ff7a |
| Reference series |
120071 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Circular Industrial Connectors |
| Temperature range operating |
-25°C to +90°C |
| Upc |
78678875700 |
| Voltage maximum |
250V AC / 300V DC |
| Wire size awg |
18 |