The Molex 1200710045 is a sensor/actuator connector plug with five pins, designed for reliable connections. Manufactured by Molex, it ensures robust performance in various industrial applications. This plug is ideal for use in automation and control systems where secure and efficient connections are crucial.
| Type |
Plug |
| Number of Contacts |
5 |
| Gender |
Male |
| Approvals |
cCSAus certified |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
3.30-6.60mm (.130-.260") |
| Cable Ø (max.) |
6.6mm |
| Cable Ø range |
3.3 - 6.6mm |
| Cable Ø up to |
3.3mm |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Contact Material |
Silver |
| Coupling type |
External Thread |
| Csa |
LR6837 |
| Current maximum per contact |
4.0A |
| Current Rating |
4A |
| Delivery unit |
25 |
| Design registration eligibility |
true |
| Diagnostics leds |
No |
| Diagnostics port |
No |
| ELV status |
Not Relevant |
| Engineering number |
8A5006-31 |
| First published date |
2009-08-24 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP67 |
| Key way |
Single |
| Material connector body |
PA |
| Material contact |
Brass |
| Material coupling nut |
Nickel-plated Brass |
| Material plating mating |
Silver |
| Material type |
Finished Goods |
| Maximum Temperature |
+90°C |
| Min. temperature |
-25°C |
| Minimum line quantity |
25 |
| Net weight |
25.500/g |
| Orientation |
Straight |
| Poles |
5 |
| Primary pack qty |
1 |
| Product name |
Micro-Change (M12) |
| Product number display |
1200710045 |
| Product number hyphen |
120071-0045 |
| Product number sap |
1200710045 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:8580ebd0-7aa5-4d65-bf0c-bd4df90768aa |
| Reference series |
120071 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Circular Industrial Connectors |
| Temperature range operating |
-25°C to +90°C |
| Upc |
78678875705 |
| Voltage maximum |
30V AC / 36V DC |
| Wire size awg |
18 |