Metafranc WU0822000 Dolly 400kg Load 590x290mm 4 Swivel Casters |
09-9364
|
|
Back order - 101 availableBack-order availability date - 21/12/2026
|
1+ £25.25
Price per unit Ex VAT
|
400kg |
4 |
Black |
PA |
(L x W x H) 590 x 290 x 126 mm |
126mm |
590mm |
590mm |
290mm |
|
290mm |
Dolly |
Metafranc WU0822010 Dolly 200kg Capacity 4 Swivel Casters 590x290x110mm |
09-9365
|
|
Back order - 43 availableBack-order availability date - 21/12/2026
|
1+ £23.42
Price per unit Ex VAT
|
200kg |
4 |
Black |
PU, Polypropylene (PP) |
(L x W x H) 590 x 290 x 110 mm |
110mm |
590mm |
590mm |
290mm |
PP |
290mm |
Dolly |
Metafranc WU0822020 Dolly 400kg Load 590x490mm 4 Swivel Casters |
09-9366
|
|
Back order - 69 availableBack-order availability date - 21/12/2026
|
1+ £33.99
Price per unit Ex VAT
|
400kg |
4 |
Black |
PA |
(L x W x H) 590 x 490 x 140 mm |
140mm |
590mm |
|
|
|
490mm |
Dolly |
Metafranc WU0822030 Dolly 100kg Load 200x52mm 3 Swivel Casters |
09-9367
|
|
Despatched within 4 working days - 55 in stock
|
1+ £7.84
| 1+ |
£7.84 |
| 10+ |
£7.35 |
| 50+ |
£7.20 |
Price per unit Ex VAT
|
100kg |
3 |
Brown, Black |
|
(W x H) 200 mm x 52 mm |
52mm |
|
200mm |
200mm |
PP |
200mm |
Dolly |
Metafranc WU0822040 Dolly 200kg Load 380x110mm 4 Swivel Casters |
09-9368
|
|
Despatched within 4 working days - 173 in stock
|
1+ £24.41
Price per unit Ex VAT
|
200kg |
4 |
Black, Brown |
|
(W x H) 380 mm x 110 mm |
110mm |
|
380mm |
380mm |
|
380mm |
Dolly |
Metafranc WU0822120 Dolly Plywood 500kg Load 4 Swivel Casters |
09-9369
|
|
Despatched within 4 working days - 10 in stock
|
1+ £28.60
Price per unit Ex VAT
|
500kg |
4 |
Brown, Black |
Plywood |
(L x W x H) 590 m x 290 mm x 126 mm |
126mm |
590m |
590mm |
290mm |
PP |
290mm |
Dolly |
Metafranc WU0822140 Dolly 100kg Load Plywood 3 Swivel Casters |
09-9370
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.79
Price per unit Ex VAT
|
100kg |
3 |
Brown |
Plywood |
(L x W x H) 134 x 134 x 52 mm |
52mm |
134mm |
134mm |
134mm |
PP |
134mm |
Dolly |
Metafranc WU0825100 Dolly 60kg 300x300mm 4 Swivel Casters |
09-9371
|
|
Despatched within 4 working days - 5 in stock
|
1+ £15.22
Price per unit Ex VAT
|
60kg |
4 |
Brown |
WPC |
(L x W x H) 300 x 300 x 73 mm |
73mm |
300mm |
300mm |
300mm |
PP |
300mm |
Dolly |
Metafranc WU0825110 Dolly 60kg Capacity 300x300mm 4 Swivel Casters |
09-9372
|
|
Despatched within 4 working days - 4 in stock
|
1+ £18.63
Price per unit Ex VAT
|
60kg |
4 |
Anthracite |
WPC |
(L x W x H) 300 mm x 300 m x 73 mm |
73mm |
300mm |
30mm |
300mm |
PP |
300m |
Dolly |
Metafranc WU0825120 Dolly 60kg Capacity 300x73mm 4 Swivel Casters |
09-9373
|
|
Despatched within 4 working days - 2 in stock
|
1+ £15.79
Price per unit Ex VAT
|
60kg |
4 |
Brown |
WPC |
(W x H) 300 mm x 73 mm |
73mm |
|
300mm |
300mm |
PP |
300mm |
Dolly |