Metafranc WU0822120 Dolly Plywood 500kg Load 4 Swivel Casters

MPN
WU0822120
Brand
Metafranc
EAN-13
4001645156769
Order Code
09-9369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Metafranc manufactures the WU0822120 dolly, featuring a maximum load capacity of 500 kg and dimensions of 590 mm x 290 mm x 126 mm. It is equipped with four swivel casters, making it ideal for manoeuvrability in transporting heavy or bulky items. This dolly is typically used in warehouses or workshops to facilitate the movement of goods efficiently.
Type Dolly
Load Capacity 500kg
Number of Wheels 4
Material Plywood
Colour Brown, Black
Dimensions (L x W x H) 590 m x 290 mm x 126 mm
Height 126mm
Length 590m
Load area (length) 590mm
Load area (width) 290mm
Tyre material PP
Width 290mm

Reviews

Be the first to submit a review

Trustpilot