Metafranc WU0822030 Dolly 100kg Load 200x52mm 3 Swivel Casters

MPN
WU0822030
Brand
Metafranc
EAN-13
4001645156721
Order Code
09-9367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.22 £7.84
10+ £7.35
50+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Metafranc WU0822030 dolly is designed to carry loads up to 100 kg and features a compact size of 200 mm x 52 mm. It is equipped with three swivel casters for smooth manoeuvrability. This dolly is ideal for efficiently transporting goods in warehouses or shops.
Type Dolly
Load Capacity 100kg
Number of Wheels 3
Colour Brown, Black
Dimensions (W x H) 200 mm x 52 mm
Height 52mm
Load area (length) 200mm
Load area (width) 200mm
Tyre material PP
Width 200mm

Reviews

Be the first to submit a review

Trustpilot