Metafranc WU0825110 Dolly 60kg Capacity 300x300mm 4 Swivel Casters

MPN
WU0825110
Brand
Metafranc
EAN-13
4001645000420
Order Code
09-9372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metafranc WU0825110 dolly is manufactured by Metafranc and has a load capacity of 60 kg. It features dimensions of 300 mm x 300 mm x 73 mm with four swivel casters for enhanced manoeuvrability. This dolly is suitable for transporting various items efficiently in warehouses or industrial settings.
Type Dolly
Load Capacity 60kg
Number of Wheels 4
Material WPC
Colour Anthracite
Dimensions (L x W x H) 300 mm x 300 m x 73 mm
Height 73mm
Length 300mm
Load area (length) 30mm
Load area (width) 300mm
Tyre material PP
Width 300m

Reviews

Be the first to submit a review

Trustpilot