Metafranc WU0822010 Dolly 200kg Capacity 4 Swivel Casters 590x290x110mm

MPN
WU0822010
Brand
Metafranc
EAN-13
4001645156707
Order Code
09-9365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 21/12/2026

The Metafranc WU0822010 dolly, made from polypropylene, boasts a maximum load capacity of 200 kg. It features a compact design with dimensions of 590 mm x 290 mm x 110 mm and is equipped with four swivel casters for easy manoeuvrability. This dolly is typically used for transporting goods in warehouses and retail environments.
Type Dolly
Load Capacity 200kg
Number of Wheels 4
Material PU, Polypropylene (PP)
Colour Black
Dimensions (L x W x H) 590 x 290 x 110 mm
Height 110mm
Length 590mm
Load area (length) 590mm
Load area (width) 290mm
Tyre material PP
Width 290mm

Reviews

Be the first to submit a review

Trustpilot