Metafranc WU0822020 Dolly 400kg Load 590x490mm 4 Swivel Casters

MPN
WU0822020
Brand
Metafranc
EAN-13
4001645156714
Order Code
09-9366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 21/12/2026

The Metafranc WU0822020 dolly, model number 04001645156714, has a load capacity of 400 kg. It features dimensions of 590 mm x 490 mm x 140 mm and is equipped with four swivel casters for easy mobility. This dolly is ideal for transporting heavy items in warehouses or workshops.
Type Dolly
Load Capacity 400kg
Number of Wheels 4
Material PA
Colour Black
Dimensions (L x W x H) 590 x 490 x 140 mm
Height 140mm
Length 590mm
Width 490mm

Reviews

Be the first to submit a review

Trustpilot